Part Details for 0458440006 by Molex
Overview of 0458440006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0458440006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0458440006-ND
|
DigiKey | CONN EDGE DUAL FMALE 32POS GOLD Min Qty: 510 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9713 | Buy Now |
DISTI #
0458440006
|
Avnet Americas | Conn Power Card Edge SKT 32 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0458440006) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.0125 / $16.9948 | Buy Now |
DISTI #
MOL45844-0006
|
Heilind Electronics | POWER EDGE ASSY SIGNAL 4 SEG OLDER TAIL | Americas - 0 in Stock |
|
$14.5305 | Buy Now |
DISTI #
0458440006
|
Avnet Americas | Conn Power Card Edge SKT 32 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0458440006) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.0125 / $16.9948 | Buy Now |
Part Details for 0458440006
0458440006 CAD Models
0458440006 Part Data Attributes:
|
0458440006
Molex
Buy Now
Datasheet
|
Compare Parts:
0458440006
Molex
Card Edge Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |