Part Details for 0459.125UR by LF
Overview of 0459.125UR by LF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-459LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 16S 4P Vertical Receptacle. |
Price & Stock for 0459.125UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 0.125A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 231 |
|
$1.2536 / $2.7104 | Buy Now |