Part Details for 0459.125UR by Littelfuse Inc
Overview of 0459.125UR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459.125UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9081
|
Newark | Fuse, Smd, 125Ma, Fast Acting, Fuse Current:125Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico 459 Series, Fuse Type:Very Fast Acting Rohs Compliant: Yes |Littelfuse 0459.125UR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$2.6600 / $4.5700 | Buy Now |
DISTI #
28X4589
|
Newark | Fuse, Smd, 125Ma, Fast Acting, Full Reel, Fuse Current:125Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico 459 Series Rohs Compliant: Yes |Littelfuse 0459.125UR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.2000 | Buy Now |
DISTI #
F1160CT-ND
|
DigiKey | FUSE BRD MT 125MA 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6763 In Stock |
|
$1.8651 / $4.4800 | Buy Now |
DISTI #
576-0459.125UR
|
Mouser Electronics | Surface Mount Fuses 125V .125A Fast Acting RoHS: Compliant | 830 |
|
$1.9000 / $4.1500 | Buy Now |
|
Future Electronics | 459 Series Very Fast-Acting 125 V 0.125 A 7.24 x 4.32 mm PICO® SMT Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$1.8300 / $1.9400 | Buy Now |
|
Future Electronics | 459 Series Very Fast-Acting 125 V 0.125 A 7.24 x 4.32 mm PICO® SMT Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 94Cut Tape/Mini-Reel |
|
$2.6000 / $3.4300 | Buy Now |
|
Future Electronics | 459 Series Very Fast-Acting 125 V 0.125 A 7.24 x 4.32 mm PICO® SMT Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.8300 / $1.9400 | Buy Now |
|
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 0.125A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 240 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 0.125A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 651 |
|
$1.1180 / $2.7104 | Buy Now |
|
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 0.125A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 342 |
|
$1.2536 / $2.7104 | Buy Now |
Part Details for 0459.125UR
0459.125UR CAD Models
0459.125UR Part Data Attributes
|
0459.125UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0459.125UR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 0.1 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.32 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 7.24 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0459.125UR
This table gives cross-reference parts and alternative options found for 0459.125UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459.125UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459.125ER | Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT | Littelfuse Inc | 0459.125UR vs 0459.125ER |
0459.125 | Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0459.125UR vs 0459.125 |