-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3504
|
Newark | Fuse, Smd, 1A, Very Fast Acting, Fuse Current:1A, Product Range:Pico 459 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breakingrohs Compliant: Yes |Littelfuse 0459001.UR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.6660 / $0.8060 | Buy Now |
DISTI #
97F8273
|
Newark | Fuse, Smd, 1A, Fast Acting, Fuse Current:1A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico 459 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0459001.UR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 417 |
|
$0.5760 | Buy Now |
DISTI #
28X4593
|
Newark | Fuse, Smd, 1A, Fast Acting, Full Reel, Fuse Current:1A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125V, Voltage Rating Vdc:125V, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico 459 Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse 0459001.UR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.7750 | Buy Now |
DISTI #
F1165CT-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37515 In Stock |
|
$0.6472 / $1.6500 | Buy Now |
DISTI #
576-0459001.UR
|
Mouser Electronics | Surface Mount Fuses 125V 1A Fast Acting RoHS: Compliant | 2812 |
|
$0.6480 / $1.5400 | Buy Now |
DISTI #
V36:1790_06410079
|
Arrow Electronics | Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2328 | Americas - 823 |
|
$0.6318 / $0.7286 | Buy Now |
|
Future Electronics | 459 Series Very Fast-Acting 125 V 1 A 7.24 x 4.32 mm PICO® SMT Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 4000Reel |
|
$0.6350 / $0.7150 | Buy Now |
|
Future Electronics | 459 Series Very Fast-Acting 125 V 1 A 7.24 x 4.32 mm PICO® SMT Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6350 / $0.7150 | Buy Now |
DISTI #
81014989
|
Verical | Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 500 Package Multiple: 500 Date Code: 2313 | Americas - 1000 |
|
$0.9688 | Buy Now |
DISTI #
78444991
|
Verical | Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 500 Package Multiple: 500 Date Code: 2328 | Americas - 500 |
|
$0.6318 / $0.7286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0459001.UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0459001.UR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 0.1 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.32 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 7.24 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0459001.UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459001.UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R459001 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT | Littelfuse Inc | 0459001.UR vs R459001 |
0459001 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0459001.UR vs 0459001 |
0459001UR | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0459001.UR vs 0459001UR |