-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23295-ND
|
DigiKey | CONN EDGE DUAL FML 12POS 0.508 Min Qty: 1 Lead time: 13 Weeks Container: Tray |
325 In Stock |
|
$9.2834 / $13.1800 | Buy Now |
DISTI #
0459110012
|
Avnet Americas | Conn Power Card Edge SKT 4Power/8Signal POS Solder ST Thru-Hole Tray - Trays (Alt: 0459110012) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.0964 / $12.9838 | Buy Now |
DISTI #
MOL45911-0012
|
Heilind Electronics | POWER EDGE ASSY 2 SEG MIXED P SOLDER | Americas - 0 in Stock |
|
$9.4265 / $10.2389 | Buy Now |
DISTI #
0459110012
|
Avnet Americas | Conn Power Card Edge SKT 4Power/8Signal POS Solder ST Thru-Hole Tray - Trays (Alt: 0459110012) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.0964 / $12.9838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0459110012
Molex
Buy Now
Datasheet
|
Compare Parts:
0459110012
Molex
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |