Part Details for 0459712115 by Molex
Overview of 0459712115 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0459712115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459712115CT-ND
|
DigiKey | CONN HD ARRAY RCPT 200P SMD GOLD Min Qty: 350 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.7868 | Buy Now |
DISTI #
0459712115
|
Avnet Americas | Conn Board to Board RCP 200 POS 1.27mm Solder ST SMD - Tape and Reel (Alt: 0459712115) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$11.1684 / $20.6241 | Buy Now |
DISTI #
MOL45971-2115
|
Heilind Electronics | SEARAY RECPT ASSY 10X20X5 N REEL | Americas - 0 in Stock |
|
$16.6737 / $18.1072 | Buy Now |
Part Details for 0459712115
0459712115 CAD Models
0459712115 Part Data Attributes:
|
0459712115
Molex
Buy Now
Datasheet
|
Compare Parts:
0459712115
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |