Part Details for 0459840321 by Molex
Overview of 0459840321 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0459840321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459840321-ND
|
DigiKey | LPH SIGNAL RECEPT. ASSY, 16 CKT, Min Qty: 2304 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3993 | Buy Now |
DISTI #
0459840321
|
Avnet Americas | Connector LPH Board to Board Receptacle 16 Position 1.27mm Solder Right Angle Through Hole Tray (Alt: 0459840321) Min Qty: 2304 Package Multiple: 288 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.9689 | Buy Now |
DISTI #
MOL45984-0321
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL45984-0321 | Americas - 0 in Stock |
|
$3.5353 | Buy Now |
Part Details for 0459840321
0459840321 CAD Models
0459840321 Part Data Attributes
|
0459840321
Molex
Buy Now
Datasheet
|
Compare Parts:
0459840321
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |