Part Details for 0459840323 by Molex
Overview of 0459840323 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0459840323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459840323-ND
|
DigiKey | LPH SIGNAL RECEPT. 16 CKT. SHORT Min Qty: 864 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6249 | Buy Now |
DISTI #
0459840323
|
Avnet Americas | Conn Power RCP 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 1 Port Tray (Alt: 0459840323) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.3266 | Buy Now |
DISTI #
MOL45984-0323
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL45984-0323 | Americas - 0 in Stock |
|
$3.6548 / $4.0203 | Buy Now |
Part Details for 0459840323
0459840323 CAD Models
0459840323 Part Data Attributes
|
0459840323
Molex
Buy Now
Datasheet
|
Compare Parts:
0459840323
Molex
Board Connector, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |