Part Details for 0459840331 by Molex
Overview of 0459840331 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0459840331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459840331-ND
|
DigiKey | LPH SIGNAL RECEPT. ASSY, 20 CKT, Min Qty: 756 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8562 | Buy Now |
DISTI #
0459840331
|
Avnet Americas | Connector LPH Board to Board Receptacle 20 Position 1.27mm Solder Right Angle Through Hole Tray (Alt: 0459840331) Min Qty: 756 Package Multiple: 252 Lead time: 17 Weeks, 0 Days | 0 |
|
$3.4727 / $4.8647 | Buy Now |
DISTI #
MOL45984-0331
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL45984-0331 | Americas - 0 in Stock |
|
$3.7812 / $4.2214 | Buy Now |