Part Details for 0459840341 by Molex
Overview of 0459840341 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0459840341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459840341-ND
|
DigiKey | LPH SIGNAL RECEPT. ASSY, 24 CKT, Min Qty: 702 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0736 | Buy Now |
DISTI #
0459840341
|
Avnet Americas | Connector LPH Board to Board Receptacle 24 Position 1.27mm Solder Right Angle Through Hole Tray (Alt: 0459840341) Min Qty: 702 Package Multiple: 234 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.6493 | Buy Now |
DISTI #
MOL45984-0341
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL45984-0341 | Americas - 0 in Stock |
|
$3.9505 / $4.4103 | Buy Now |