There are no models available for this part yet.
Overview of 0459840371 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 0459840371 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0459840371-ND
|
DigiKey | LPH SIGNAL RECEPT. ASSY, 36 CKT, Min Qty: 540 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8952 | Buy Now | |
DISTI #
0459840371
|
Avnet Americas | Conn LPH Power RCP 36 POS 1.27mm Solder RA Solder 36 Terminal Dual Port Tray (Alt: 0459840371) Min Qty: 540 Package Multiple: 180 Lead time: 17 Weeks, 0 Days | 0 |
|
$4.2157 / $5.9055 | Buy Now | |
DISTI #
MOL45984-0371
|
Heilind Electronics | LPH SIGNAL RECEPT. ASSY 36 CKT 10 PWR RECEPT ASSY | Americas - 0 in Stock |
|
$4.5902 / $5.1245 | Buy Now |
CAD Models for 0459840371 by Molex
Part Data Attributes for 0459840371 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
Durability
|
250 Cycles
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.2446 mm
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.177 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
Alternate Parts for 0459840371
This table gives cross-reference parts and alternative options found for 0459840371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459840371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459840372 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 0459840371 vs 0459840372 |