Part Details for 0459840383 by Molex
Overview of 0459840383 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0459840383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459840383-ND
|
DigiKey | LPH SIGNAL RECEPT. 40 CKT. SHORT Min Qty: 1296 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7099 | Buy Now |
DISTI #
0459840383
|
Avnet Americas | Connector LPH Board to Board Receptacle 40 Position 1.27mm Solder Right Angle Through Hole Tray (Alt: 0459840383) Min Qty: 1296 Package Multiple: 162 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.1137 | Buy Now |
DISTI #
MOL45984-0383
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL45984-0383 | Americas - 0 in Stock |
|
$4.8984 / $4.9715 | Buy Now |
Part Details for 0459840383
0459840383 CAD Models
0459840383 Part Data Attributes
|
0459840383
Molex
Buy Now
Datasheet
|
Compare Parts:
0459840383
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.2446 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |