Part Details for 0459841362 by Molex
Overview of 0459841362 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459841362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459841362-ND
|
DigiKey | CONN RCPT LPHPOWER 42POS PCB Min Qty: 480 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.5722 | Buy Now |
DISTI #
0459841362
|
Avnet Americas | Conn LPH RCP 10Power/32Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 82 Terminal 5/1 Port Tray - Trays (Alt: 0459841362) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$8.7152 / $17.9032 | Buy Now |
DISTI #
MOL45984-1362
|
Heilind Electronics | LPH RCPT ASSY RTAN 10 PWR 32 IG PEGS | Americas - 0 in Stock |
|
$12.2428 / $12.4255 | Buy Now |
DISTI #
0459841362
|
Avnet Americas | Conn LPH RCP 10Power/32Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 82 Terminal 5/1 Port Tray - Trays (Alt: 0459841362) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$8.7152 / $17.9032 | Buy Now |
Part Details for 0459841362
0459841362 CAD Models
0459841362 Part Data Attributes:
|
0459841362
Molex
Buy Now
Datasheet
|
Compare Parts:
0459841362
Molex
Rectangular Power Connector, 42 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459841362
This table gives cross-reference parts and alternative options found for 0459841362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459841362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0461141428 | Rectangular Power Connector, 42 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459841362 vs 0461141428 |
0461141429 | Rectangular Power Connector, 42 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459841362 vs 0461141429 |