Part Details for 0459844911 by Molex
Overview of 0459844911 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459844911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459844911-ND
|
DigiKey | LPH POWER RECPT. 4 CKT ASSEMBLY Min Qty: 1300 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3442 | Buy Now |
DISTI #
0459844911
|
Avnet Americas | Conn LPH Power RCP 4 POS 12mm Solder RA Through Hole 20 Terminal 1 Port Tray (Alt: 0459844911) Min Qty: 1300 Package Multiple: 260 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.7943 | Buy Now |
DISTI #
MOL45984-4911
|
Heilind Electronics | LPH Power Recpt. 4 ckt As sembly | Americas - 0 in Stock |
|
$4.5181 / $4.5855 | Buy Now |
Part Details for 0459844911
0459844911 CAD Models
0459844911 Part Data Attributes
|
0459844911
Molex
Buy Now
Datasheet
|
Compare Parts:
0459844911
Molex
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459844911
This table gives cross-reference parts and alternative options found for 0459844911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459844911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459844913 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459844911 vs 0459844913 |