Part Details for 0459844914 by Molex
Overview of 0459844914 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459844914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459844914-ND
|
DigiKey | LPH POWER RECPT 4 CKT ASM W/GUID Min Qty: 360 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2732 | Buy Now |
DISTI #
0459844914
|
Avnet Americas | EXTreme LPHPower Receptacle Header with Guide and Press-fit Plastic Pegs Right Angle 4 Power Contacts Gold Plating for 3.18mm Thick PC Board (Alt: 0459844914) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.6489 | Buy Now |
DISTI #
MOL45984-4914
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL45984-4914 | Americas - 0 in Stock |
|
$4.6433 / $5.6184 | Buy Now |
Part Details for 0459844914
0459844914 CAD Models
0459844914 Part Data Attributes
|
0459844914
Molex
Buy Now
Datasheet
|
Compare Parts:
0459844914
Molex
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459844914
This table gives cross-reference parts and alternative options found for 0459844914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459844914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459844913 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459844914 vs 0459844913 |