Part Details for 0459844922 by Molex
Overview of 0459844922 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459844922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459844922-ND
|
DigiKey | LPH POWER RECPT 4 CKT ASM WITH G Min Qty: 1260 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3988 | Buy Now |
DISTI #
0459844922
|
Avnet Americas | Conn Power RCP 4Power POS 12mm Solder RA Thru-Hole 20 Terminal 1 Port Tray - Trays (Alt: 0459844922) RoHS: Compliant Min Qty: 1260 Package Multiple: 180 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$4.2556 / $5.4130 | Buy Now |
DISTI #
MOL45984-4922
|
Heilind Electronics | LPH POWER RECPT 4 CKT ASM WITH 10 PWR RECEPT ASSY | Americas - 0 in Stock |
|
$4.5749 / $4.6431 | Buy Now |
Part Details for 0459844922
0459844922 CAD Models
0459844922 Part Data Attributes
|
0459844922
Molex
Buy Now
Datasheet
|
Compare Parts:
0459844922
Molex
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459844922
This table gives cross-reference parts and alternative options found for 0459844922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459844922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459844923 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459844922 vs 0459844923 |
0459844913 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459844922 vs 0459844913 |