Part Details for 0459846923 by Molex
Overview of 0459846923 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459846923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459846923-ND
|
DigiKey | LPH POWER RECPT 6 CKT ASM WITH P Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL45984-6923
|
Heilind Electronics | LPH POWER RECPT 6 CKT ASM WITH 10 PWR RECEPT ASSY | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0459846923
0459846923 CAD Models
0459846923 Part Data Attributes
|
0459846923
Molex
Buy Now
Datasheet
|
Compare Parts:
0459846923
Molex
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459846923
This table gives cross-reference parts and alternative options found for 0459846923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459846923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459846913 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459846923 vs 0459846913 |
0459846934 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459846923 vs 0459846934 |
0459846922 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459846923 vs 0459846922 |
0459846933 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459846923 vs 0459846933 |