Part Details for 0459848153 by Molex
Overview of 0459848153 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0459848153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459848153-ND
|
DigiKey | CONN RCPT LPHPOWER 36POS PCB Min Qty: 640 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9656 | Buy Now |
DISTI #
0459848153
|
Avnet Americas | Conn LPH RCP 8Power/28Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tray - Trays (Alt: 0459848153) RoHS: Compliant Min Qty: 640 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$8.6940 / $13.3386 | Buy Now |
DISTI #
MOL45984-8153
|
Heilind Electronics | LPH RCPT ASSY RTAN 08 PWR 28 IG STD | Americas - 0 in Stock |
|
$10.3677 / $10.5224 | Buy Now |
DISTI #
0459848153
|
Avnet Americas | Conn LPH RCP 8Power/28Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tray - Trays (Alt: 0459848153) RoHS: Compliant Min Qty: 640 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$8.6940 / $13.3386 | Buy Now |
DISTI #
0459848153
|
Avnet Americas | Conn LPH RCP 8Power/28Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tray - Trays (Alt: 0459848153) RoHS: Compliant Min Qty: 640 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$8.6940 / $13.3386 | Buy Now |
Part Details for 0459848153
0459848153 CAD Models
0459848153 Part Data Attributes:
|
0459848153
Molex
Buy Now
Datasheet
|
Compare Parts:
0459848153
Molex
Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |