Part Details for 0459848283 by Molex
Overview of 0459848283 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459848283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459848283-ND
|
DigiKey | CONN RCPT LPHPOWER 48POS PCB Min Qty: 540 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.2441 | Buy Now |
DISTI #
0459848283
|
Avnet Americas | Conn Power 48 POS 1.27mm Solder RA Thru-Hole 48 Terminal Tray - Trays (Alt: 0459848283) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$9.7079 / $14.8938 | Buy Now |
DISTI #
MOL45984-8283
|
Heilind Electronics | LPH RCPT ASSY RTAN 08 PWR 40 IG GUIDES | Americas - 0 in Stock |
|
$11.5765 / $11.7493 | Buy Now |
DISTI #
0459848283
|
Avnet Americas | Conn Power 48 POS 1.27mm Solder RA Thru-Hole 48 Terminal Tray - Trays (Alt: 0459848283) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$9.7079 / $14.8938 | Buy Now |
DISTI #
0459848283
|
Avnet Americas | Conn Power 48 POS 1.27mm Solder RA Thru-Hole 48 Terminal Tray - Trays (Alt: 0459848283) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$9.7079 / $14.8938 | Buy Now |
Part Details for 0459848283
0459848283 CAD Models
0459848283 Part Data Attributes
|
0459848283
Molex
Buy Now
Datasheet
|
Compare Parts:
0459848283
Molex
Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459848283
This table gives cross-reference parts and alternative options found for 0459848283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459848283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10077215-001LF | HCI® Connector System, Power Supply Connectors, 4DC+24S+4DC Vertical Receptacle. | Amphenol Communications Solutions | 0459848283 vs 10077215-001LF |
46114-9401 | Rectangular Power Connector, 48 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459848283 vs 46114-9401 |
87632-8018 | Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0459848283 vs 87632-8018 |
0461141236 | Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459848283 vs 0461141236 |