Part Details for 0459850163 by Molex
Overview of 0459850163 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459850163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459850163-ND
|
DigiKey | LPH SIGNAL PLUG ASM, 32 CKT SHOR Min Qty: 1560 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9582 | Buy Now |
DISTI #
0459850163
|
Avnet Americas | Connector LPH Board to Board Plug 32 Position 1.27mm Solder Right Angle Through Hole Tray (Alt: 0459850163) Min Qty: 1560 Package Multiple: 260 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.9132 / $4.9774 | Buy Now |
DISTI #
MOL45985-0163
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL45985-0163 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0459850163
0459850163 CAD Models
0459850163 Part Data Attributes:
|
0459850163
Molex
Buy Now
Datasheet
|
Compare Parts:
0459850163
Molex
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.642 inch | |
Body Length | 0.992 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459850163
This table gives cross-reference parts and alternative options found for 0459850163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459850163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459850462 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125, Black Insulator, Plug, | Molex | 0459850163 vs 0459850462 |
459850461 | Board Connector, | Molex | 0459850163 vs 459850461 |
0459850162 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125, Black Insulator, Plug, | Molex | 0459850163 vs 0459850162 |
459850161 | Board Connector, | Molex | 0459850163 vs 459850161 |
459850162 | Board Connector, | Molex | 0459850163 vs 459850162 |
0459850461 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125, Black Insulator, Plug, | Molex | 0459850163 vs 0459850461 |