There are no models available for this part yet.
Overview of 0459854171 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0459854171 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0459854171-ND
|
DigiKey | CONN PLUG LPHPOWER 40POS PCB Min Qty: 720 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0787 | Buy Now | |
DISTI #
0459854171
|
Avnet Americas | Conn Power 40 POS 1.27mm Solder RA Thru-Hole 40 Terminal Tray - Trays (Alt: 0459854171) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$7.9509 | Buy Now | |
DISTI #
MOL45985-4171
|
Heilind Electronics | LPH PLUG ASSY RTAN 04 PWR 36 IG STD | Americas - 0 in Stock |
|
$9.4677 / $9.6090 | Buy Now |
CAD Models for 0459854171 by Molex
Part Data Attributes for 0459854171 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
POLARIZED, SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0459854171
This table gives cross-reference parts and alternative options found for 0459854171. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459854171, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PK10M-040PP-SMR-TGF | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 3M Electronics | 0459854171 vs PK10M-040PP-SMR-TGF |
PK10M-040PP-SMR-TGF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | 3M Interconnect | 0459854171 vs PK10M-040PP-SMR-TGF |
23120100 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0459854171 vs 23120100 |
274040110 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0459854171 vs 274040110 |
274042130 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0459854171 vs 274042130 |
PK10M-040PP-SM3-DA | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 0459854171 vs PK10M-040PP-SM3-DA |
QMSS-016-06.75-H-D-DP-PT4 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | 0459854171 vs QMSS-016-06.75-H-D-DP-PT4 |
274040130 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0459854171 vs 274040130 |
274042120 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0459854171 vs 274042120 |
274040120 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0459854171 vs 274040120 |