Part Details for 0459856171 by Molex
Overview of 0459856171 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459856171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459856171-ND
|
DigiKey | CONN PLUG LPHPOWER 42POS PCB Min Qty: 500 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2231 | Buy Now |
DISTI #
0459856171
|
Avnet Americas | Conn LPH PL 6Power/36Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 66 Terminal 1 Port Tray - Trays (Alt: 0459856171) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$8.8537 | Buy Now |
DISTI #
MOL45985-6171
|
Heilind Electronics | LPH PLUG ASSY RTAN 06 PWR 36 IG STD | Americas - 0 in Stock |
|
$10.5427 / $10.7000 | Buy Now |
Part Details for 0459856171
0459856171 CAD Models
0459856171 Part Data Attributes
|
0459856171
Molex
Buy Now
Datasheet
|
Compare Parts:
0459856171
Molex
Power Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.50 MM | |
Body Breadth | 0.295 inch | |
Body Depth | 0.641 inch | |
Body Length | 2.496 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S36P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 27 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459856171
This table gives cross-reference parts and alternative options found for 0459856171. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459856171, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459856173 | Power Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Molex | 0459856171 vs 0459856173 |
0459856272 | Power Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Molex | 0459856171 vs 0459856272 |
0459856273 | Power Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Molex | 0459856171 vs 0459856273 |
0459856371 | Power Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Molex | 0459856171 vs 0459856371 |
0459856373 | Power Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Molex | 0459856171 vs 0459856373 |
0459856372 | Power Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Molex | 0459856171 vs 0459856372 |
0459856172 | Power Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Molex | 0459856171 vs 0459856172 |