Part Details for 0459858122 by Molex
Overview of 0459858122 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0459858122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459858122-ND
|
DigiKey | CONN PLUG LPHPOWER 24POS PCB Min Qty: 500 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7348 | Buy Now |
DISTI #
0459858122
|
Avnet Americas | Conn LPH PL 8Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 56 Terminal 1 Port Tray - Trays (Alt: 0459858122) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$7.6874 / $11.7942 | Buy Now |
DISTI #
MOL45985-8122
|
Heilind Electronics | LPH PLUG ASSY RTAN 08 PWR 16 IG STD | Americas - 0 in Stock |
|
$10.0840 / $10.2345 | Buy Now |
Part Details for 0459858122
0459858122 CAD Models
0459858122 Part Data Attributes
|
0459858122
Molex
Buy Now
Datasheet
|
Compare Parts:
0459858122
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |