0459858123
Molex
Description: Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0459858123 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 0459858123 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0459858123-ND
DigiKey CONN PLUG LPHPOWER 24POS PCB Min Qty: 500 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 500 $10.7348
$10.7348 Buy Now
DISTI # 0459858123
Avnet Americas Conn LPH PL 8Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 56 Terminal 1 Port Tray - Trays (Alt: 0459858123) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tray 0
  • 500 $7.5771
$7.5771 Buy Now
DISTI # MOL45985-8123
Heilind Electronics LPH PLUG ASSY RTAN 08 PWR 16 IG STD Americas - 0 in Stock
  • 500 $10.2345
  • 800 $10.0840
$10.0840 / $10.2345 Buy Now

CAD Models for 0459858123 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0459858123 by Molex

0459858123
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Additional Feature
POLARIZED, SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 0459858123
    Molex
    Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0459858123 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0459858123 by Molex

Select Manufacturer
Which Manufacturer of 0459858123 would you like to use for your alert(s)?
  • Please alert me when 0459858123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0459858123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0459858123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0459858123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0459858123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0459858123 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: