Part Details for 0459858232 by Molex
Overview of 0459858232 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0459858232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459858232-ND
|
DigiKey | CONN PLUG LPHPOWER 28POS PCB Min Qty: 560 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6110 | Buy Now |
DISTI #
0459858232
|
Avnet Americas | Conn LPH PL 8Power/20Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 58 Terminal 1 Port Tray - Trays (Alt: 0459858232) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$8.3148 / $12.7569 | Buy Now |
DISTI #
MOL45985-8232
|
Heilind Electronics | LPH PLUG ASSY RTAN 08 PWR 20 IG GUIDES | Americas - 0 in Stock |
|
$10.9071 / $11.0699 | Buy Now |
Part Details for 0459858232
0459858232 CAD Models
0459858232 Part Data Attributes
|
0459858232
Molex
Buy Now
Datasheet
|
Compare Parts:
0459858232
Molex
Board Connector, 28 Contact(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Hole 0.125, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.642 inch | |
Body Length | 2.864 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S20P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 23 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |