Part Details for 0460.375UR by Littelfuse Inc
Overview of 0460.375UR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460.375UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R5361
|
Newark | Surface Mount Fuse, Fuse Current:375Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico Slo-Blo 460 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0460.375UR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8400 | Buy Now |
DISTI #
F1180CT-ND
|
DigiKey | FUSE BRD MT 375MA 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
734 In Stock |
|
$1.2927 / $3.1000 | Buy Now |
DISTI #
576-0460.375UR
|
Mouser Electronics | Surface Mount Fuses 125V .375A Slo-Blo RoHS: Compliant | 79 |
|
$1.3400 / $3.0000 | Buy Now |
|
Future Electronics | 460 Series Slo-Blo 600 V 0.375 A 7.24 x 4.32 mm PICO® Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2600 / $1.3200 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 235 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | FUSE,375MA,125V,SLOW BLOW,PICO,SMD,2817-12 CASE | 7795 |
|
$1.0946 / $3.1275 | Buy Now |
|
Quest Components | FUSE,375MA,125V,SLOW BLOW,PICO,SMD,2817-12 CASE | 240 |
|
$1.3209 / $2.8560 | Buy Now |
|
Quest Components | FUSE,375MA,125V,SLOW BLOW,PICO,SMD,2817-12 CASE | 188 |
|
$1.1200 / $3.2000 | Buy Now |
Part Details for 0460.375UR
0460.375UR CAD Models
0460.375UR Part Data Attributes
|
0460.375UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0460.375UR
Littelfuse Inc
Electric Fuse, Slow Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 4.32 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 7.24 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0460.375UR
This table gives cross-reference parts and alternative options found for 0460.375UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460.375UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0473.375 | Electric Fuse, Slow Blow, 0.37A, 125VAC, 125VDC, 50A (IR), Through Hole, | Littelfuse Inc | 0460.375UR vs 0473.375 |
0460.375ER | Electric Fuse, Slow Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT | Littelfuse Inc | 0460.375UR vs 0460.375ER |