Part Details for 046003.5UR by Littelfuse Inc
Overview of 046003.5UR by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046003.5UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78J0045
|
Newark | Surface Mount Fuse, Fuse Current:3.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico Slo-Blo 460 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 046003.5UR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8400 | Buy Now |
DISTI #
F1188CT-ND
|
DigiKey | FUSE BRD MNT 3.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2029 In Stock |
|
$1.2799 / $3.1000 | Buy Now |
DISTI #
576-046003.5UR
|
Mouser Electronics | Surface Mount Fuses 125V 3.5A Slo-Blo RoHS: Compliant | 1363 |
|
$1.3300 / $3.0000 | Buy Now |
|
Future Electronics | FUSE 125V SB PICO SMF 3.5A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2600 / $1.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 500 |
|
$0.5775 / $1.6500 | Buy Now |
|
Quest Components | 400 |
|
$0.7150 / $2.2000 | Buy Now | |
DISTI #
046003.5UR
|
TTI | Surface Mount Fuses 125V 3.5A Slo-Blo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2800 / $1.3900 | Buy Now |
DISTI #
R46003.5
|
TTI | Surface Mount Fuses 3.5A 125V TIME DELAY RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2800 / $1.3600 | Buy Now |
DISTI #
046003.5UR
|
TME | Fuse: fuse, time-lag, 3.5A, 125VAC, SMD, ceramic, 7.24x4.32x3.05mm Min Qty: 500 | 0 |
|
$1.7700 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 96 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 046003.5UR
046003.5UR CAD Models
046003.5UR Part Data Attributes:
|
046003.5UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
046003.5UR
Littelfuse Inc
Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 4.32 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 7.24 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 26 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 046003.5UR
This table gives cross-reference parts and alternative options found for 046003.5UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046003.5UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46003.5 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 3.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 046003.5UR vs 46003.5 |
046003.5 | Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 046003.5UR vs 046003.5 |