Part Details for 0460075102 by Molex
Overview of 0460075102 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460075102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460075102-ND
|
DigiKey | CONN HDR 2POS 7.50MM R/A SLDR Min Qty: 1575 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0326 | Buy Now |
DISTI #
0460075102
|
Avnet Americas | Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0460075102) RoHS: Compliant Min Qty: 525 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 1945 |
|
$0.9317 | Buy Now |
DISTI #
MOL46007-5102
|
Heilind Electronics | 7.50mm Pitch Sabre Header, Rig 2 Circuits, Glow Wire Capable | Americas - 0 in Stock |
|
$0.8699 / $1.0524 | Buy Now |
Part Details for 0460075102
0460075102 CAD Models
0460075102 Part Data Attributes
|
0460075102
Molex
Buy Now
Datasheet
|
Compare Parts:
0460075102
Molex
CONN HDR 2POS 7.50MM R/A SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |