Part Details for 0460101821 by Molex
Overview of 0460101821 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460101821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460101821-ND
|
DigiKey | CONN RCPT 18POS 0.165 TIN PCB Min Qty: 1920 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3595 | Buy Now |
DISTI #
0460101821
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray - Trays (Alt: 0460101821) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Tray | 0 |
|
RFQ |
Part Details for 0460101821
0460101821 CAD Models
0460101821 Part Data Attributes
|
0460101821
Molex
Buy Now
Datasheet
|
Compare Parts:
0460101821
Molex
Board Connector, 18 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.071 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for 0460101821
This table gives cross-reference parts and alternative options found for 0460101821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460101821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1645562-1 | Board Connector, 144 Contact(s), 12 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 0460101821 vs 1645562-1 |
1645560-1 | Board Connector, 144 Contact(s), 12 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | 0460101821 vs 1645560-1 |