Part Details for 0460140406 by Molex
Overview of 0460140406 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0460140406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460140406-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 4488 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6132 | Buy Now |
DISTI #
0460140406
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0460140406) RoHS: Compliant Min Qty: 4488 Package Multiple: 4488 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.6735 / $2.0823 | Buy Now |
DISTI #
MOL46014-0406
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46014-0406 | Americas - 0 in Stock |
|
$1.7399 | Buy Now |
DISTI #
0460140406
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0460140406) RoHS: Compliant Min Qty: 4488 Package Multiple: 4488 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.6735 / $2.0823 | Buy Now |
Part Details for 0460140406
0460140406 CAD Models
0460140406 Part Data Attributes:
|
0460140406
Molex
Buy Now
Datasheet
|
Compare Parts:
0460140406
Molex
MF+ HCS VERT HDR ASY SR 4CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |