There are no models available for this part yet.
Overview of 0460150803 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0460150803 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM14617-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2362 In Stock |
|
$0.7966 / $1.6500 | Buy Now | |
DISTI #
0460150803
|
Avnet Americas | Conn Shrouded Header 8 POS 4.2mm Solder ST Through Hole - Trays (Alt: 0460150803) RoHS: Compliant Min Qty: 12480 Package Multiple: 3120 Lead time: 9 Weeks, 0 Days Container: Tray | 53040 Factory Stock |
|
$0.8042 | Buy Now | |
DISTI #
MOL46015-0803
|
Heilind Electronics | MF+ HCS VERT HDR DR 8CKT V-0 PEG TIN | Americas - 0 in Stock |
|
$0.9815 | Buy Now | |
Quest Components | 2496 |
|
$0.8078 / $2.1540 | Buy Now | |||
DISTI #
46015-0803
|
TTI | Headers & Wire Housings MF+ HCS VERT HDR DR 8CKT V-0 PEG TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 20534 In Stock |
|
$0.8300 / $1.5800 | Buy Now |
CAD Models for 0460150803 by Molex
Part Data Attributes for 0460150803 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|