There are no models available for this part yet.
Overview of 0460151002 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0460151002 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0460151002-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4108 / $3.1500 | Buy Now | |
DISTI #
0460151002
|
Avnet Americas | Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0460151002) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.3859 | Buy Now | |
DISTI #
MOL46015-1002
|
Heilind Electronics | MF+ HCS VERT HDR DR 10CKT V-0 | Americas - 0 in Stock |
|
$1.4868 / $1.6749 | Buy Now | |
DISTI #
C1S549810808012
|
Chip1Stop | Unclassified | 1260 |
|
$1.5500 / $2.4200 | Buy Now |
CAD Models for 0460151002 by Molex
Part Data Attributes for 0460151002 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S0P10
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
75 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Plating Thickness
|
100u inch
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.071 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Alternate Parts for 0460151002
This table gives cross-reference parts and alternative options found for 0460151002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460151002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44769-103 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 0460151002 vs 44769-103 |
310-87-144-41-205101 | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 0460151002 vs 310-87-144-41-205101 |
12700FL111131-11 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 0460151002 vs 12700FL111131-11 |
44764-102 | Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 0460151002 vs 44764-102 |
46015-1011 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking | Molex | 0460151002 vs 46015-1011 |
165-3-044-0-STF-LS0 | Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 0460151002 vs 165-3-044-0-STF-LS0 |
46015-1010 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking | Molex | 0460151002 vs 46015-1010 |
BLSMD30-44-U | Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 0460151002 vs BLSMD30-44-U |
6745P10V00S | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle | Leoco USA Corp | 0460151002 vs 6745P10V00S |
310-83-144-41-205101 | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 0460151002 vs 310-83-144-41-205101 |