Part Details for 0460151603 by Molex
Overview of 0460151603 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460151603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8737-ND
|
DigiKey | CONN HEADER VERT 16POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1574 In Stock |
|
$1.5790 / $2.7700 | Buy Now |
DISTI #
0460151603
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0460151603) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.6878 | Buy Now |
DISTI #
MOL46015-1603
|
Heilind Electronics | MF+ HCS VERT HDR DR 16CKT V-0 PEG TIN | Americas - 0 in Stock |
|
$1.5353 / $1.8854 | Buy Now |
DISTI #
46015-1603
|
TTI | Headers & Wire Housings MF+ HCS VERT HDR DR 16CKT V-0 PEG TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1920 Package Multiple: 8 Container: Tray | Americas - 0 |
|
$1.6100 / $1.7200 | Buy Now |
DISTI #
000000000003569438
|
Sager | Headers & Wire Housings MINI-FIT +HCS HDR 16P VT 94V-0 Min Qty: 1920 | 0 |
|
$1.5800 / $1.7600 | Buy Now |
Part Details for 0460151603
0460151603 CAD Models
0460151603 Part Data Attributes
|
0460151603
Molex
Buy Now
Datasheet
|
Compare Parts:
0460151603
Molex
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | POLYAMIDE66 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |