Part Details for 0461002. by Littelfuse Inc
Overview of 0461002. by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 0461002.
0461002. CAD Models
0461002. Part Data Attributes
|
0461002.
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0461002.
Littelfuse Inc
Electric Fuse, Slow Blow, 2A, 600VAC, 250VDC, 60A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 250% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 3.12 mm | |
Body Height | 3.12 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 60 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
Alternate Parts for 0461002.
This table gives cross-reference parts and alternative options found for 0461002.. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0461002., but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0461002.T | Electric Fuse, 2A, 250VDC, Surface Mount, | Littelfuse Inc | 0461002. vs 0461002.T |
F1251T | Electric Fuse, Slow Blow, 2A, 250VAC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0461002. vs F1251T |
0461002.ER | Electric Fuse, Slow Blow, 2A, 600VAC, 60A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0461002. vs 0461002.ER |