Part Details for 0461130243 by Molex
Overview of 0461130243 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0461130243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0461130243-ND
|
DigiKey | CONN RCPT LPHPOWER 24POS PCB Min Qty: 585 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9978 | Buy Now |
DISTI #
0461130243
|
Avnet Americas | Conn LPH RCP 24 POS 2.54mm Press Fit ST Thru-Hole 24 Terminal 1 Port Tray - Rail/Tube (Alt: 0461130243) RoHS: Compliant Min Qty: 585 Package Multiple: 585 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.3078 / $6.0083 | Buy Now |
DISTI #
MOL46113-0243
|
Heilind Electronics | LPH VERT.SIGNAL ASSY (2)GUIDE 24CKT | Americas - 0 in Stock |
|
$4.4671 / $5.2138 | Buy Now |
DISTI #
0461130243
|
Avnet Asia | Conn LPH RCP 24 POS 2.54mm Press Fit ST Thru-Hole 24 Terminal 1 Port Tray (Alt: 0461130243) RoHS: Compliant Min Qty: 585 Package Multiple: 585 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0461130243
0461130243 CAD Models
0461130243 Part Data Attributes
|
0461130243
Molex
Buy Now
Datasheet
|
Compare Parts:
0461130243
Molex
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 0461130243
This table gives cross-reference parts and alternative options found for 0461130243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0461130243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
319-5211-024 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Corporation | 0461130243 vs 319-5211-024 |
PLC24F4200C2 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461130243 vs PLC24F4200C2 |
HM4212E-B | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0461130243 vs HM4212E-B |
HM42120-SW | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Foxconn | 0461130243 vs HM42120-SW |
HM4212E | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0461130243 vs HM4212E |
PLC24F6300C2 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0461130243 vs PLC24F6300C2 |
HM42123-S | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Foxconn | 0461130243 vs HM42123-S |
HM4212E-S | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0461130243 vs HM4212E-S |
HM4212E-DW | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0461130243 vs HM4212E-DW |
PLCH24F9300C2 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0461130243 vs PLCH24F9300C2 |