Part Details for 0461144120 by Molex
Overview of 0461144120 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461144120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14620-ND
|
DigiKey | CONN RCPT LPHPOWER 16POS PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2198 In Stock |
|
$6.6225 / $10.3900 | Buy Now |
DISTI #
0461144120
|
Avnet Americas | Conn LPH RCP 16 POS 1.27mm Solder ST Thru-Hole 16 Terminal 1 Port Tray - Rail/Tube (Alt: 0461144120) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$6.5430 | Buy Now |
DISTI #
MOL46114-4120
|
Heilind Electronics | LPH VERT. ASSY W GUIDES 4 CKT | Americas - 0 in Stock |
|
$6.8761 / $7.9075 | Buy Now |
DISTI #
46114-4120
|
TTI | Power to the Board LPH VERT. ASSY W GUI W GUIDES 4PX12S CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tube |
Americas - 112 In Stock |
|
$6.4200 / $8.4400 | Buy Now |
Part Details for 0461144120
0461144120 CAD Models
0461144120 Part Data Attributes
|
0461144120
Molex
Buy Now
Datasheet
|
Compare Parts:
0461144120
Molex
Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |