Part Details for 0461144400 by Molex
Overview of 0461144400 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461144400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0461144400-ND
|
DigiKey | CONN RCPT LPHPOWER 44POS PCB Min Qty: 225 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6031 | Buy Now |
DISTI #
0461144400
|
Avnet Americas | Conn LPH RCP 4Power/40Signal POS 2.5mm/2.54mm Press Fit ST Through Hole 72 Terminal 1 Port Tube - Rail/Tube (Alt: 0461144400) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.8853 / $11.5141 | Buy Now |
DISTI #
MOL46114-4400
|
Heilind Electronics | LPH VERT. ASSY W GUIDES 4PX40 CKT | Americas - 0 in Stock |
|
$7.9851 / $9.1941 | Buy Now |
DISTI #
0461144400
|
Avnet Americas | Conn LPH RCP 4Power/40Signal POS 2.5mm/2.54mm Press Fit ST Through Hole 72 Terminal 1 Port Tube - Rail/Tube (Alt: 0461144400) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.8853 / $11.5141 | Buy Now |
DISTI #
0461144400
|
Avnet Americas | Conn LPH RCP 4Power/40Signal POS 2.5mm/2.54mm Press Fit ST Through Hole 72 Terminal 1 Port Tube - Rail/Tube (Alt: 0461144400) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.8853 / $11.5141 | Buy Now |
Part Details for 0461144400
0461144400 CAD Models
0461144400 Part Data Attributes
|
0461144400
Molex
Buy Now
Datasheet
|
Compare Parts:
0461144400
Molex
Rectangular Power Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0461144400
This table gives cross-reference parts and alternative options found for 0461144400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0461144400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46114-9360 | Rectangular Power Connector, 44 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461144400 vs 46114-9360 |