Part Details for 0462070112 by Molex
Overview of 0462070112 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0462070112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0462070112-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 2160 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2399 | Buy Now |
DISTI #
0462070112
|
Avnet Americas | Conn Wire to Board HDR 12 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0462070112) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.1527 | Buy Now |
DISTI #
MOL46207-0112
|
Heilind Electronics | MINI-FIT JR LCP VERT. HDR PEG 12CKT TIN | Americas - 0 in Stock |
|
$2.3305 / $2.6017 | Buy Now |
DISTI #
46207-0112
|
TTI | Headers & Wire Housings MINIFIT RTC HDR 12P DR V TIN .093 RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 45 Container: Tray | Americas - 0 |
|
$2.1600 / $2.2900 | Buy Now |
DISTI #
000000000002449713
|
Sager | Headers & Wire Housings MINI-FIT JR LCP VERT. HDR 12P Min Qty: 2160 | 0 |
|
$2.1400 | Buy Now |
Part Details for 0462070112
0462070112 CAD Models
0462070112 Part Data Attributes
|
0462070112
Molex
Buy Now
Datasheet
|
Compare Parts:
0462070112
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |