Part Details for 0462073006 by Molex
Overview of 0462073006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0462073006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0462073006-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 3220 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4145 | Buy Now |
DISTI #
0462073006
|
Avnet Americas | Mini-Fit Jr LCP Vert. Hdr pegs 6ckt Tin - Tape and Reel (Alt: 0462073006) RoHS: Compliant Min Qty: 3220 Package Multiple: 805 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.0630 | Buy Now |
DISTI #
MOL46207-3006
|
Heilind Electronics | MINI-FIT JR LCP VERT. HDR PEG 6CKT TIN | Americas - 0 in Stock |
|
$3.7381 | Buy Now |
DISTI #
000000000005553593
|
Sager | Headers & Wire Housings Mini-Fit Jr LCP Vert. Hdr pegs 6ckt Tin Min Qty: 805 | 0 |
|
$4.8500 | Buy Now |
Part Details for 0462073006
0462073006 CAD Models
0462073006 Part Data Attributes
|
0462073006
Molex
Buy Now
Datasheet
|
Compare Parts:
0462073006
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |