Part Details for 046211-000 by TE Connectivity
Overview of 046211-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68046-211LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 22 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 046211-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
046211-000
|
Avnet Americas | Cable Accessories Boot Fluid Resistant Elastomer Black - Bulk (Alt: 046211-000) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6086 / $22.3934 | Buy Now |
DISTI #
71355671
|
RS | Circular Connector, 202A163-25-01-0 | TE Connectivity 046211-000 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7500 / $28.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$20.2200 | Buy Now |
DISTI #
RYC202A163-25-01-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202A163-25-01-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5200 / $40.0400 | Buy Now |
DISTI #
RYC202A163-25-01-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202A163-25-01-0 | 0 |
|
Buy Now | |
DISTI #
046211-000
|
Avnet Abacus | (Alt: 046211-000) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.5200 / $40.0400 | Buy Now |