Part Details for 046214030010800/+ by Kyocera AVX Components
Overview of 046214030010800/+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046214030010800/+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046214030010800/+-ND
|
DigiKey | CONN FFC VERT 30POS 0.5MM SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6833 | Buy Now |
DISTI #
346-046214030010800
|
Mouser Electronics | FFC & FPC Connectors FPC 0.5MM 30POS RoHS: Compliant | 0 |
|
$0.6830 | Order Now |
DISTI #
046214030010800/+
|
TTI | FFC & FPC Connectors FPC 0.5MM 30POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.7100 / $0.7500 | Buy Now |
DISTI #
04-6214-030-010-800/
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |