Part Details for 046227004100800+ by Kyocera AVX Components
Overview of 046227004100800+ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046227004100800+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M7896
|
Newark | Ffc/Fpc Connector, Receptacle, 4 Position 1Row, Full Reel, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:6227 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Avx Interconnect 046227004100800+ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.2780 | Buy Now |
DISTI #
478-046227004100800+CT-ND
|
DigiKey | CONN FFC FPC 4POS 1MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
829 In Stock |
|
$0.2617 / $0.7900 | Buy Now |
DISTI #
581-046227004100800+
|
Mouser Electronics | FFC & FPC Connectors 4P R/A VERT SMT LI F DUAL SIDED CNT RoHS: Compliant | 16505 |
|
$0.2590 / $0.6700 | Buy Now |
|
Future Electronics | FFC & FPC Connectors 4P R/A, VERT, SMT LIF, DUAL SIDED CNT, 1.0mm pitch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
|
Bristol Electronics | 393 |
|
RFQ | ||
|
Bristol Electronics | 317 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.2730 / $0.9100 | Buy Now |
Part Details for 046227004100800+
046227004100800+ CAD Models
046227004100800+ Part Data Attributes
|
046227004100800+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046227004100800+
Kyocera AVX Components
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.303 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 046227004100800+
This table gives cross-reference parts and alternative options found for 046227004100800+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046227004100800+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046227004100800 | CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 046227004100800+ vs 046227004100800 |
046227004100800+ | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046227004100800+ vs 046227004100800+ |
046227004100800 | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator, ROHS COMPLIANT | Kyocera AVX Components | 046227004100800+ vs 046227004100800 |
046227004100800+ | CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046227004100800+ vs 046227004100800+ |
006227004100800+ | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 046227004100800+ vs 006227004100800+ |
006227004100800 | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 046227004100800+ vs 006227004100800 |
006227004100800 | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 046227004100800+ vs 006227004100800 |
006227004100800 | CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 046227004100800+ vs 006227004100800 |
046227004100800 | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 046227004100800+ vs 046227004100800 |
046227004100829+ | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 046227004100800+ vs 046227004100829+ |