Part Details for 046232116102800+ by Kyocera AVX Components
Overview of 046232116102800+ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046232116102800+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2603
|
Newark | Fpc 1.0 Mm/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 046232116102800+ Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.2850 | Buy Now |
DISTI #
96M9220
|
Newark | Ffc/Fpc Connector, Receptacle 16Pos 1Row, Pitch Spacing:1Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:6232 Series, Contact Termination Type:Surface Mount, No. Of Rows:1 Row, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Kyocera Avx 046232116102800+ Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4420 | Buy Now |
DISTI #
478-046232116102800+CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 16POS 1MM RA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
999 In Stock |
|
$0.2819 / $0.6900 | Buy Now |
DISTI #
046232116102800+
|
Avnet Americas | Conn FFC/FPC Socket 16 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 046232116102800+) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3817 | Buy Now |
DISTI #
346-046232116102800
|
Mouser Electronics | FFC & FPC Connectors FPC 1.0MM 16POS RoHS: Compliant | 0 |
|
$0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2410 | Buy Now |
DISTI #
04-6232-116-102-800+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3140 / $0.3580 | Buy Now |
DISTI #
046232116102800+
|
TTI | FFC & FPC Connectors FPC 1.0MM 16POS RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3140 | Buy Now |
DISTI #
046232116102800+
|
Avnet Americas | Conn FFC/FPC Socket 16 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 046232116102800+) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3817 | Buy Now |
Part Details for 046232116102800+
046232116102800+ CAD Models
046232116102800+ Part Data Attributes:
|
046232116102800+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046232116102800+
Kyocera AVX Components
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.772 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |