Part Details for 046240054025846+ by KYOCERA Corporation
Overview of 046240054025846+ by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 046240054025846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
046240054025846+
|
Avnet Americas | Conn FFC/FPC SKT 54 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 046240054025846+) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9042 | Buy Now |
DISTI #
046240054025846+
|
Avnet Americas | Conn FFC/FPC SKT 54 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 046240054025846+) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9042 | Buy Now |
DISTI #
046240054025846+
|
Avnet Americas | Conn FFC/FPC SKT 54 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 046240054025846+) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9042 | Buy Now |
DISTI #
046240054025846+
|
Avnet Asia | Conn FFC/FPC SKT 54 POS 0.5mm Solder RA SMD T/R (Alt: 046240054025846+) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 4000 |
|
$0.1714 / $0.1716 | Buy Now |
Part Details for 046240054025846+
046240054025846+ CAD Models
046240054025846+ Part Data Attributes
|
046240054025846+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
046240054025846+
KYOCERA Corporation
Card Edge Connector, 54 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 0.079 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.307 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |