There are no models available for this part yet.
Overview of 046244410010800+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 046244410010800+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-046244410010800+-ND
|
DigiKey | CONN FFC VERT 10POS 0.5MM SMD Min Qty: 4500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2279 | Buy Now | |
DISTI #
346-046244410010800
|
Mouser Electronics | FFC & FPC Connectors FPC 0.5MM 10POS RoHS: Compliant | 0 |
|
$0.2270 | Order Now | |
Future Electronics | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020 (0.50mm) Surf RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now | ||
DISTI #
046244410010800+
|
TTI | FFC & FPC Connectors FPC 0.5MM 10POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.2530 | Buy Now | |
DISTI #
04-6244-410-010-800+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
Buy Now |