Part Details for 046244417010800+ by Kyocera AVX Components
Overview of 046244417010800+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046244417010800+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046244417010800+-ND
|
DigiKey | CONN FFC VERT 17POS 0.5MM SMD Min Qty: 4500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3087 | Buy Now |
DISTI #
346-046244417010800
|
Mouser Electronics | FFC & FPC Connectors FPC 0.5MM 17POS RoHS: Compliant | 0 |
|
$0.3030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
046244417010800+
|
TTI | FFC & FPC Connectors FPC 0.5MM 17POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.3330 | Buy Now |