Part Details for 046244418010846+ by Kyocera AVX Components
Overview of 046244418010846+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046244418010846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046244418010846+CT-ND
|
DigiKey | CONN FFC VERT 18POS 0.5MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4314 In Stock |
|
$0.4017 / $0.9000 | Buy Now |
DISTI #
046244418010846+
|
Avnet Americas | FPC 0.5 MM - Tape and Reel (Alt: 046244418010846+) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
346-046244418010846+
|
Mouser Electronics | FFC & FPC Connectors 0.5mm Pitch 18pos Vert Au Stnd RoHS: Compliant | 0 |
|
$0.4320 | Order Now |
DISTI #
04-6244-418-010-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4110 / $0.4640 | Buy Now |