Datasheets
046244422010846+ by:

Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT

Part Details for 046244422010846+ by KYOCERA Corporation

Overview of 046244422010846+ by KYOCERA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 046244422010846+

Part # Distributor Description Stock Price Buy
DISTI # 046244422010846+
Avnet Americas KCP FPC 0.5 MM TAPE/REEL - Tape and Reel (Alt: 046244422010846+) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.6347
$0.6347 Buy Now

Part Details for 046244422010846+

046244422010846+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

046244422010846+ Part Data Attributes

046244422010846+ KYOCERA Corporation
Buy Now Datasheet
Compare Parts:
046244422010846+ KYOCERA Corporation Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA CORP
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 18 Weeks
Body Breadth 0.116 inch
Body Depth 0.161 inch
Body Length 0.516 inch
Connector Type FFC/FPC CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 200VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max LIF N
Insulation Resistance 100000000 Ω
Insulator Color NATURAL
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.02 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.4 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 22
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 046244422010846+ by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 046244422010846+ by KYOCERA Corporation

  • Please alert me when 046244422010846+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 046244422010846+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 046244422010846+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 046244422010846+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 046244422010846+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 046244422010846+ by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: