Part Details for 046283021002868+ by Kyocera AVX Components
Overview of 046283021002868+ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 046283021002868+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
046283021002868+
|
Avnet Americas | Conn FFC/FPC Connector SKT 21 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: 046283021002868+) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 280000 |
|
RFQ | |
DISTI #
581-046283021002868+
|
Mouser Electronics | FFC & FPC Connectors 21P RA SMD 0.3mm Top Contact RoHS: Compliant | 0 |
|
$0.9100 | Order Now |
DISTI #
046283021002868+
|
Avnet Americas | Conn FFC/FPC Connector SKT 21 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: 046283021002868+) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 280000 |
|
RFQ | |
DISTI #
046283021002868+
|
Avnet Americas | Conn FFC/FPC Connector SKT 21 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: 046283021002868+) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 280000 |
|
RFQ |
Part Details for 046283021002868+
046283021002868+ CAD Models
046283021002868+ Part Data Attributes
|
046283021002868+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046283021002868+
Kyocera AVX Components
Card Edge Connector, 21 Contact(s), 1 Row(s), Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 0.043 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.326 inch | |
Connector Type | FFC/FPC CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 |