Part Details for 046284015002846+ by Kyocera AVX Components
Overview of 046284015002846+ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046284015002846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046284015002846+-ND
|
DigiKey | CONN FFC FPC 15POS 0.5MM R/A Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3708 | Buy Now |
DISTI #
046284015002846+
|
Avnet Americas | FPC 0.5 MM - Tape and Reel (Alt: 046284015002846+) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 | Buy Now |
DISTI #
346-046284015002846+
|
Mouser Electronics | FFC & FPC Connectors 0.5mm Pitch 15pos RA Dual LIF Au RoHS: Compliant | 0 |
|
$0.3780 | Order Now |
DISTI #
04-6284-015-002-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4000 | Buy Now |
DISTI #
046284015002846+
|
Avnet Americas | FPC 0.5 MM - Tape and Reel (Alt: 046284015002846+) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 | Buy Now |